LX4FG110 | Schneider Electric

Contactor coil, 110 VDC for F185/F225, LX4FG110

Order No.: 03P7485
EAN: 4099889368765
MPN:
LX4FG110
Series: TeSys F
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
154.1288 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
154.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
154.1288 €

Contactor coil, LX4FG110, Schneider Electric

TeSys F DC coil 110V (voltage code FD), low sealed consumption, for TeSys F 3-pole and 4-pole contactors LC1 F185, F225. It operates in the voltage limits 0.85-1.1 Uc and environments until 55°C. It provides to the contactor high operating rates until 2400 cycles/hour. Green Premium compliant (RoHS/REACh).

Technical specifications
Version 110 VDC
Suitable for F185/F225
Accessory Type Contactor coil
Logistics
Country of origin CZ
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes