LX4F8MW | Schneider Electric

Contactor coil, 220-240 V, 40-400 Hz for F800, LX4F8MW

Order No.: 03P7470
EAN: 4099889368642
MPN:
LX4F8MW
Series: TeSys F
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
648.0502 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
648.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
648.0502 €

Contactor coil, LX4F8MW, Schneider Electric

TeSys F DC coil 220/240V (voltage code MW), low sealed consumption, for TeSys F 3-pole and 4-pole contactors LC1F800. It can be supplied in 220-240V AC 40-400Hz using a rectifier DR5TE4U (to be ordered separately). It operates in the voltage limits 0.85-1.1 Uc and environments until 55°C. It provides to the contactor high operating rates until 600 cycles/hour. Green Premium compliant (RoHS/REACh).

Technical specifications
Version 220-240 V, 40-400 Hz
Suitable for F800
Accessory Type Contactor coil
Logistics
Country of origin CZ
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes