LX1FK380 | Schneider Electric

Contactor coil, 380-400 V, 40-400 Hz for F500, LX1FK380

Order No.: 03P7423
EAN: 4099889368482
MPN:
LX1FK380
Series: TeSys F
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
324.0251 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
324.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
324.0251 €

F AC coil, LX1FK380, Schneider Electric

TeSys F AC coil 380/400V 40-400Hz (voltage code Q7/V7), low sealed consumption, for TeSys F 3-pole and 4-pole contactors LC1F500. It operates in voltage limits 0.85-1.1 Uc and environments until 55°C. It provides high operating rates to the contactor, until 2400 cycles/hour. Green Premium compliant (RoHS/REACh).

Technical specifications
Version 380-400 V, 40-400 Hz
Suitable for F500
Accessory Type Contactor coil
Logistics
Country of origin CZ
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes