LX1D6B5 | Schneider Electric
Contactor coil, 24 VAC, 50 Hz for LC1D80, LX1D6B5
Unit Price (€ / pc.)
59.6428 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Version | 24 VAC, 50 Hz | |
Suitable for | LC1D80 | |
Accessory Type | Contactor coil |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |