LA9K0969 | Schneider Electric
Main power connector, standard contactor 0.06 -5.5 kW for TeSys K, LA9K0969
Unit Price (€ / pc.)
14.4347 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Version | standard contactor 0.06 -5.5 kW | |
Suitable for | TeSys K | |
Accessory Type | Main power connector |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |