LA9F701 | Schneider Electric

Terminal cover, contactor 55 -450 kW for TeSys F, LA9F701

Order No.: 03P0751
EAN: 4099889366204
MPN:
LA9F701
Series: TeSys F
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
25.6564 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
25.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
25.6564 €

Terminal cover, LA9F701, Schneider Electric

TeSys F power terminal protection shrouds, for 3-pole contactors LC1 F115 and thermal overload relays LR9 F57, F*57. Set of 6 units. The shrouds protect against direct contact on terminals by providing a front face IP20 protection. One shroud per power terminal, to be attached to the connection screw of the terminal. Green Premium compliant (RoHS/REACh).

Technical specifications
Version contactor 55 -450 kW
Suitable for TeSys F
Accessory Type terminal cover
Logistics
Country of origin CZ
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes