LA9F103 | Schneider Electric
Box clamp, contactor 55 -450 kW for LC1F115, LA9F103
Unit Price (€ / pc.)
60.8685 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Version | contactor 55 -450 kW | |
Suitable for | LC1F115 | |
Accessory Type | Box clamp |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME) |