LA7F703 | Schneider Electric
Terminal cover, contactor 55 -450 kW for LR9F, LA7F703
Unit Price (€ / pc.)
80.8129 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Version | contactor 55 -450 kW | |
Suitable for | LR9F | |
Accessory Type | terminal cover |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
Sustainable | Yes |