LA7F701 | Schneider Electric
Terminal cover, contactor 55 -450 kW for LR9F57/F63/F67/F69, LA7F701
Unit Price (€ / pc.)
53.2168 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Version | contactor 55 -450 kW | |
Suitable for | LR9F57/F63/F67/F69 | |
Accessory Type | terminal cover |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
Sustainable | Yes |