LA4FVE | Schneider Electric
Function module, varistor, 24-48 V AC/DC for LC1F, LA4FVE
Unit Price (€ / pc.)
78.7542 € *
Available: 0 pcs.
Leadtime: On Request **
Suppressor module, LA4FVE, Schneider Electric
TeSys F suppressor block, for coil protection of contactors LC1F, LC2F, CR1F. To be used for 24-48V AC or DC control circuits, it provides varistor protection limiting the transient voltage to 2 Uc max. Clipping on bracket LA9D09981 (to be ordered separately), to be connected to the coil screw terminals. It conforms to RoHS/REACh regulation.
Technical specifications
Version | varistor, 24-48 V AC/DC | |
Suitable for | LC1F | |
Accessory Type | function module |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |