8501NR52B | Schneider Electric

Relay socket for solid state relay, 8501NR52B

Order No.: 01P6363
EAN: 4099889364668
MPN:
8501NR52B
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
12.7211 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
12.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
12.7211 €

Relay socket, 8501NR52B, Schneider Electric

8501NR plug in relay sockets are designed for the proper wiring of 8501K plug in relays. This socket can be mount on 35mm DIN rail or can be mounted directly to a panel. The 8501KPR12 and 8501KPDR12 relays and 9050JCK timers will plug into this relay socket which is designed for 8 tubular pins. The socket terminals have pressure wire clamps for a good secure connection. To save panel space this socket has stacked terminals. 8501NR plug in relay sockets are UL component recognized and CSA certified. These relay sockets are packed with ten sockets per box to make it quicker to get the sockets out on the packing and to reduce packing waste.

Technical specifications
Suitable for solid state relay
Accessory Type relay socket
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes