XT230A1PCM12 | Schneider Electric

Proximity switch, built-in mounting M30, 1 Form A (N/O) + 1 Form B (N/C), 400 mA, Detection range 15 mm, XT230A1PCM12

Order No.: 05P8706
EAN: 4099889446944
MPN:
XT230A1PCM12
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
114.2281 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
114.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
114.2281 €

Proximity sensor, XT230A1PCM12, Schneider Electric

The XT offer is a range of capacitive proximity sensors, dedicated to the detection of insulated or conductive materials. These sensors are suitable for the detection of any object irrespective of material or conductivity. This sensor features a cylindrical plastic case, diameter 30mm, threaded M30 x 1.5 and a M12 connector. Advantages of this capacitive proximity sensor, no physical contact with the object to be detected, high operating rates, solid-state product, no moving parts. It is non flush mountable with a sensing distance of 15mm. 4-wire, 12V to 24V DC, with NO/NC function and a PNP output. Output state indication by a yellow LED. It is suitable for detection (presence or passage) of paper, cardboard, glass, etc. This sensor complies with CE and cETLus certifications, and with IEC 60947-5-2 and UL 61010-1 standards. A threaded sleeve XTAZ30 and a 90° fixing bracket XXZ30, to be ordered separatly, are available to facilitate the mounting and protection of this sensor.

Technical specifications
Connection M12-connector
Version Capacitive sensor
diameter 30 mm
Detection range 15 mm
Length 74.5 mm
Assembly built-in mounting M30
Latching switching function 1 Form A (N/O) + 1 Form B (N/C)
switching current 400 mA
Degree of protection (IP) IP67
Logistics
Country of origin CN
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes