XT230A1FBL2 | Schneider Electric

Proximity switch, built-in mounting M30, 1 Form B (N/C), 300 mA, Detection range 15 mm, XT230A1FBL2

Order No.: 05P8703
EAN: 4099889446913
MPN:
XT230A1FBL2
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
130.9952 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
131.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
130.9952 €

Proximity sensor, XT230A1FBL2, Schneider Electric

This product is part of the XS range, an offer of inductive proximity sensors. This capacitive proximity sensor in XT2 cylindrical M30 design. It has fixed body, non flush mountable and frontal detection face. It is ideal for detection of insulated or conductive materials. It supports 15mm nominal sensing distance and 1 NC 2-wire discrete output. It is furnished with 2m cable for electrical connection and M30 x 1.5 thread. It is a sensor with a rated supply voltage of 24V to 240V AC, 50Hz to 60Hz, a current consumption of 4mA and a maximum delay response of 20ms. It is an IP67 rated product. The enclosure is made of plastic. Its dimension is 74.5mm (Length) and weighs 0.27kg. It is suitable for railway, mobile equipment, lifts, escalators, hoisting, material handling/conveying/logistics, material working/machine tools, packaging, robotics, food and beverage industries. This product is certified by CE and CETLus. It meets EN/IEC 60947-5-2 standards. It compliant with international standards, certifications in standard and increased range. Ex Osiprox, OsiSense XS and XT inductive and capacitive proximity sensors for non-contact sensing. Capacitive proximity sensors technology for non contact sensing of any material up to 20mm.

Technical specifications
Connection cable connection
Version Capacitive sensor
diameter 30 mm
Detection range 15 mm
Length 74.5 mm
Assembly built-in mounting M30
Latching switching function 1 Form B (N/C)
switching current 300 mA
Degree of protection (IP) IP67
Logistics
Country of origin CN
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes