Proximity sensor, XT218A1PCM12, Schneider Electric
The XT offer is a range of capacitive proximity sensors, dedicated to the detection of insulated or conductive materials. These sensors are suitable for the detection of any object irrespective of material or conductivity. This sensor features a cylindrical plastic case, diameter 18mm, threaded M18 x 1 and a M12 connector. Advantages of this capacitive proximity sensor, no physical contact with the object to be detected, high operating rates, solid-state product, no moving parts. It is non flush mountable with a sensing distance of 8mm. 4-wire, 12V to 24V DC, with NO/NC function and a PNP output. Output state indication by a yellow LED. It is suitable for detection (presence or passage) of paper, cardboard, glass, etc. This sensor complies with CE and cETLus certifications, and with IEC 60947-5-2 and UL 61010-1 standards. A 90° fixing bracket XUZA118, to be ordered separatly, is available to facilitate the mounting of this sensor.