XT218A1FAL2 | Schneider Electric

Proximity switch, built-in mounting M18, 1 Form A (N/O), 300 mA, Detection range 8 mm, XT218A1FAL2

Order No.: 05P8698
EAN: 4099889446869
MPN:
XT218A1FAL2
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
134.0297 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
134.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
134.0297 €

Proximity sensor, XT218A1FAL2, Schneider Electric

The XT offer is a range of capacitive proximity sensors, dedicated to the detection of insulated or conductive materials. These sensors are suitable for the detection of any object irrespective of material or conductivity. For example, metals, minerals, wood, plastic, glass, cardboard, fluids, etc. This product is a cylindrical, non flush mountable sensor, with a sensing distance of 8mm. it features a plastic case, diameter 18mm, threaded M18 x 1 and a 2m long pre-cabled connection. 2-wire, 24V to 240V AC, with NO function. Output state indication by a yellow LED.

Technical specifications
Connection cable connection
Version Capacitive sensor
diameter 18 mm
Detection range 8 mm
Length 78 mm
Assembly built-in mounting M18
Latching switching function 1 Form A (N/O)
switching current 300 mA
Degree of protection (IP) IP67
Logistics
Country of origin CN
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes