Proximity sensor, XS9F111A1L01M8, Schneider Electric
The XS range is an offer of inductive proximity sensors for the detection, without physical contact, of metal objects. The advantages of inductive detection are numerous, no physical contact with the object to be detected. Thus avoiding wear and enabling detection of fragile or freshly painted objects. This sensor is suitable for position, displacement and deformation control/monitoring applications. It is a flat format sensor, 15mm x 32mm x 8mm, flush mountable in metal. It features a plastic case and a M8 connector on 0.15m flying lead. It has a sensing distance of 5mm. Three-wire DC, 24V, analogue output signal 0V to 10V.