XS9E11RMBL01U20 | Schneider Electric

Rot. monitoring - 26x26x13 - Sn10mm - 6..6000c/mn - 24..240VAC/DC - 1/2" 0.15m

Order No.: 05P8524
EAN: 4099889446364
MPN:
XS9E11RMBL01U20
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
191.3639 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
191.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
191.3639 €
Technical specifications
Connection 1/2"20 UNF plug
Version Inductive sensor
Detection range 10 mm
Length 26 mm
Assembly Surface mounting
Latching switching function 1 Form B (N/C)
Degree of protection (IP) IP67
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead