XS9E111A1L01M12 | Schneider Electric

Inductive sensor XS9 26x26x13 - PBT - Sn10mm - 24VDC - M12 0.15m

Order No.: 05P8519
EAN: 4099889446319
MPN:
XS9E111A1L01M12
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
117.7862 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
117.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
117.7862 €

Proximity sensor, XS9E111A1L01M12, Schneider Electric

The XS range is an offer of inductive proximity sensors for the detection, without physical contact, of metal objects. The advantages of inductive detection are numerous, no physical contact with the object to be detected. Thus avoiding wear and enabling detection of fragile or freshly painted objects. This sensor is suitable for position, displacement and deformation control/monitoring applications. It is a flat format sensor (80mm x 80mm x 26mm) , flush mountable in metal. It features a plastic case and a M12 connector on 0.15m flying lead. It has a sensing distance of 10mm. Three-wire DC, 24V, analogue output signal 0V to 10V.

Technical specifications
Connection M12-connector
Version Inductive sensor
Detection range 10 mm
Length 26 mm
Assembly Surface mounting
Switching Voltage (DC) 24 V
Degree of protection (IP) IP67
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead