Proximity sensor, XS9C4A2A2P20, Schneider Electric
The XS range is an offer of inductive proximity sensors for the detection, without physical contact, of metal objects. The advantages of inductive detection are numerous, no physical contact with the object to be detected. Thus avoiding wear and enabling detection of fragile or freshly painted objects. High operating rates. Fast response. Excellent resistance to industrial environments (robust products, fully encapsulated in resin). This product is a 40mm x 40mm x 117mm format sensor, non flush mountable in metal. It features a plastic case with a plug-in 5 position turret head and a ISO 20 cable entry. It has a sensing distance of 25mm. Two-wire DC, 12V to 24V, with protection against reverse polarity, analogue output signal 4mA to 20 mA.