XS9C4A2A2N12 | Schneider Electric
Inductive sensor XS9 40x40x117 - PBT - Sn25 mm - 12..24VDC - terminals
Unit Price (€ / pc.)
136.5644 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Connection | screw connection | |
Version | Inductive sensor | |
Detection range | 25 mm | |
Length | 40 mm | |
Assembly | Surface mounting | |
Latching switching function | 1 Form B (N/C) | |
Degree of protection (IP) | IP65/IP67/IP69K |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |