XS8G12MA230 | Schneider Electric

Proximity switch, Surface mounting, 1 Form A (N/O), 200 mA, Detection range 4 mm, XS8G12MA230

Order No.: 05P8461
EAN: 4099889445794
MPN:
XS8G12MA230
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
87.4055 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
87.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
87.4055 €

Proximity sensor, XS8G12MA230, Schneider Electric

The XS range is an offer of inductive proximity sensors for the detection, without physical contact, of metal objects. The advantages of inductive detection are numerous, no physical contact with the object to be detected. Thus avoiding wear and enabling detection of fragile or freshly painted objects. This sensor is dedicated to assembly, packaging and light material handling applications. It is a 12mm x 26mm x 40mm sensor, non flush mountable in metal. It features a plastic case and a 2m long PVC cable. It has a sensing distance of 4mm. Two-wire, AC or DC supply, 24V to 240V, NO function.

Technical specifications
Connection cable connection
Version Inductive sensor
Detection range 4 mm
Assembly Surface mounting
Latching switching function 1 Form A (N/O)
switching current 200 mA
Degree of protection (IP) IP67
Logistics
Country of origin ID
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead