XS8E1A1PAL01M12 | Schneider Electric

Proximity switch, Surface mounting, 1 Form A (N/O), 100 mA, Detection range 15 mm, XS8E1A1PAL01M12

Order No.: 05P8451
EAN: 4099889445725
MPN:
XS8E1A1PAL01M12
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
94.1647 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
94.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
94.1647 €

Proximity sensor, XS8E1A1PAL01M12, Schneider Electric

This product is part of the XS range, an offer of inductive proximity sensors. This general purpose inductive proximity sensor in XS8 flat form 26mm x 26mm x 13mm design. It is non-flush mountable and has a frontal detection face. It supports 10mm flush mountable and 15mm non-flush mountable nominal sensing distance, 1 normally opened PNP discrete output. It is furnished with 4-pin M12 remote male connector for electrical connection. It is an inductive proximity sensor with a rated supply voltage of 12V to 24V DC with reverse polarity protection, a no-load current consumption of ≤10mA and a switching frequency of ≤2000Hz. It is an IP67 rated product. The enclosure is made of PBT. Its dimensions are 26mm (Width) x 13mm (Depth) x 26mm (Height) and weighs 0.04kg. It is suitable for railway, mobile equipment, lifts, escalators, hoisting, material handling/conveying/logistics, material working/machine tools, packaging, robotics, food and beverage industries. This product is certified by Ecolab, CSA, CE and UL. It compliant with international standards, certifications in standard and increased range. Ex Osiprox, OsiSense XS and XT inductive and capacitive proximity sensors for non-contact sensing. Inductive proximity sensors technology for non-contact sensing of metal objects up to 60mm.

Technical specifications
Connection M12-connector
Version Inductive sensor
Detection range 15 mm
Length 26 mm
Assembly Surface mounting
Latching switching function 1 Form A (N/O)
switching current 100 mA
Degree of protection (IP) IP67
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead