Proximity sensor, XS8D1A1PAL10, Schneider Electric
The XS range is an offer of inductive proximity sensors for the detection, without physical contact, of metal objects. The advantages of inductive detection are numerous, no physical contact with the object to be detected. Thus avoiding wear and enabling detection of fragile or freshly painted objects. High operating rates. Fast response. Excellent resistance to industrial environments (robust products, fully encapsulated in resin). This product is a flat format, 80mm x 80mm x 26mm sensor. It features a plastic case and a 10m long PvR cable. It has a sensing distance of 60mm. Three-wire DC, 12V to 24V, with overload and short-circuit protection, NO function, PNP discrete output. This sensor is ECOLAB certified.