XS8D1A1MBL10 | Schneider Electric

Proximity switch, Surface mounting, 1 Form B (N/C), 200 mA, Detection range 60 mm, XS8D1A1MBL10

Order No.: 05P8416
EAN: 4099889445459
MPN:
XS8D1A1MBL10
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
194.2913 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
194.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
194.2913 €

Proximity sensor, XS8D1A1MBL10, Schneider Electric

The XS range is an offer of inductive proximity sensors for the detection, without physical contact, of metal objects. The advantages of inductive detection are numerous, no physical contact with the object to be detected. Thus avoiding wear and enabling detection of fragile or freshly painted objects. High operating rates. Fast response. Excellent resistance to industrial environments (robust products, fully encapsulated in resin). This product is a flat format, 80mm x 80mm x 26mm sensor, non flush mountable in metal. It features a plastic case and a 10m long PvR cable. It has a sensing distance of 60mm. Two-wire AC or DC, 12V to 24V, unprotected (connect a 0.4 quick-blow fuse in series with the load), NC function. This sensor is ECOLAB certified.

Technical specifications
Connection cable connection
Version Inductive sensor
Detection range 60 mm
Assembly Surface mounting
Latching switching function 1 Form B (N/C)
switching current 200 mA
Degree of protection (IP) IP68
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead