Proximity sensor, XS8C4A4PCG13, Schneider Electric
The XS range is an offer of inductive proximity sensors for the detection, without physical contact, of metal objects. The advantages of inductive detection are numerous, no physical contact with the object to be detected. Thus avoiding wear and enabling detection of fragile or freshly painted objects. High operating rates. Fast response. Excellent resistance to industrial environments (robust products, fully encapsulated in resin). This product is a 40mm x 40mm x 117mm format sensor, non flush mountable in metal. It features a plastic case with a plug-in 5 position turret head and a PG 13.5 cable entry. It has a sensing distance of 40mm. Four-wire, DC supply, 12V to 48V, NO and NC function, PNP discrete output.