XS8C4A1NCG13 | Schneider Electric

Proximity switch, Surface mounting, 1 Form A (N/O) + 1 Form B (N/C), 200 mA, Detection range 20 mm, XS8C4A1NCG13

Order No.: 05P8392
EAN: 4099889445244
MPN:
XS8C4A1NCG13
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
85.5253 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
85.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
85.5253 €

Proximity sensor, XS8C4A1NCG13, Schneider Electric

This product is part of the XS range, an offer of inductive proximity sensors. This general purpose inductive proximity sensor in XS8 flat form 40mm x 40mm x 117mm design. It is flush mountable and has a frontal detection face. It supports 20mm nominal sensing distance and 1 normally opened + 1 normally closed NPN discrete output. It is furnished with screw-clamp terminal for electrical connection. It is an inductive proximity sensor with a rated supply voltage of 12V to 48V DC with reverse polarity protection, no-load current consumption of 0mA to 15mA and a switching frequency of ≤300Hz. It is an IP65, IP67 and IP69K rated product. The enclosure is made of PBT. Its dimensions are 40mm (Length) x 117mm (Width) x 40mm (Height) and weighs 0.244kg. It is suitable for railway, mobile equipment, lifts, escalators, hoisting, material handling/conveying/logistics, material working/machine tools, packaging, robotics, food and beverage industries. This product is certified by CE, CSA, E2, CCC and UL. It compliant with international standards, certifications in standard and increased range. Ex Osiprox, OsiSense XS and XT inductive and capacitive proximity sensors for non-contact sensing. Inductive proximity sensors technology for non-contact sensing of metal objects up to 60mm.

Technical specifications
Connection screw connection
Version Inductive sensor
Detection range 20 mm
Assembly Surface mounting
Latching switching function 1 Form A (N/O) + 1 Form B (N/C)
switching current 200 mA
Degree of protection (IP) IP65/IP67/IP69K
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead