XS8C4A1MPG13 | Schneider Electric

Proximity switch, Surface mounting, 1 Form A (N/O) + 1 Form B (N/C), 200 mA, Detection range 20 mm, XS8C4A1MPG13

Order No.: 05P8388
EAN: 4099889445213
MPN:
XS8C4A1MPG13
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
108.6113 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
108.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
108.6113 €

Proximity sensor, XS8C4A1MPG13, Schneider Electric

The XS range is an offer of inductive proximity sensors for the detection, without physical contact, of metal objects. The advantages of inductive detection are numerous, no physical contact with the object to be detected. Thus avoiding wear and enabling detection of fragile or freshly painted objects. High operating rates. Fast response. Excellent resistance to industrial environments (robust products, fully encapsulated in resin). This product is a 40mm x 40mm x 117mm format sensor, flush mountable in metal. It features a plastic case with a plug-in 5 position turret head and a ISO M20 cable entry. It has a sensing distance of 20mm. Two-wire, AC and DC supply, 24V to 240V, NO or NC function programmable.

Technical specifications
Connection screw connection
Version Inductive sensor
Detection range 20 mm
Assembly Surface mounting
Latching switching function 1 Form A (N/O) + 1 Form B (N/C)
switching current 200 mA
Degree of protection (IP) IP65/IP67/IP69K
Logistics
Country of origin ID
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead