XS8C4A1DPP20 | Schneider Electric
Proximity switch, Surface mounting, 1 Form A (N/O) + 1 Form B (N/C), 100 mA, Detection range 20 mm, XS8C4A1DPP20
Proximity sensor, XS8C4A1DPP20, Schneider Electric
This XS turret head (40 x 40 x 117 mm) with an inductive proximity sensor has a PBT case. It has a supply voltage of 12V to 48V DC. This general purpose flat inductive proximity sensor has an increased range. It is mountable directly on a surface, thanks to 4 screws fixing points. It provides mechanical resistance and chemical withstand thanks to PBT case. It has a yellow LED for output status indication for easier sensor setup and troubleshooting. It can operate in very cold (-25°C) and hot environments (+70°C). Its increased sensing range makes it ideal for process where precise circulation of objects is not possible. It is CCC, ECOLAB, CSA, UL certified.
Connection | screw connection | |
Version | Inductive sensor | |
Detection range | 20 mm | |
Assembly | Surface mounting | |
Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) | |
switching current | 100 mA | |
Degree of protection (IP) | IP65/IP67/IP69K |
Country of origin | FR |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |