XS8C1A1PAM8 | Schneider Electric

Proximity switch, Surface mounting, 1 Form A (N/O), 200 mA, Detection range 25 mm, XS8C1A1PAM8

Order No.: 05P8368
EAN: 4099889445015
MPN:
XS8C1A1PAM8
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
92.6891 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
92.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
92.6891 €

Proximity sensor, XS8C1A1PAM8, Schneider Electric

This XS flat (40 x 40 x 15 mm) inductive proximity sensor has a PBT case. It has a supply voltage of 12V to 24V DC. This general purpose flat inductive proximity sensor has an increased range. It is mountable directly on a surface, thanks to 4 screws fixing points. It provides mechanical resistance and chemical withstand thanks to PBT case. It has a yellow LED for output status indication for easier sensor setup and troubleshooting. IP67 protection makes this product ready for the harshest environments. It can operate in very cold (-25°C) and hot environments (+70°C). It has a standard M8 connector, compatible with all existing market sensor cabling. Its increased sensing range makes it ideal for process where precise circulation of objects is not possible. It is CCC, ECOLAB, CSA, UL certified.

Technical specifications
Connection M8-connector
Version Inductive sensor
Detection range 25 mm
Assembly Surface mounting
Latching switching function 1 Form A (N/O)
switching current 200 mA
Degree of protection (IP) IP67
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead