XS7F1A1NAL2 | Schneider Electric
Proximity switch, Surface mounting, 1 Form A (N/O), 100 mA, Detection range 5 mm, XS7F1A1NAL2
Proximity sensor, XS7F1A1NAL2, Schneider Electric
This XS flat (15 x 32 x 8 mm) inductive proximity sensor has a PBT case. It has a supply voltage of 12V to 24V DC. This general purpose rectangular inductive proximity sensor is mountable directly on a surface, thanks to its 2 screw fixing points. It provides mechanical resistance and chemical withstand thanks to PBT case. It has a yellow LED for output status indication for easier sensor setup and troubleshooting. IP68 protection makes this product ready for the harshest environments. It can operate in very cold (-25°C) and hot environments (+70°C). It features double insulation for better people and system protection from electrical shocks. It is C-Tick, CSA, UL certified.
Connection | cable connection | |
Version | Inductive sensor | |
Detection range | 5 mm | |
Assembly | Surface mounting | |
Latching switching function | 1 Form A (N/O) | |
switching current | 100 mA | |
Degree of protection (IP) | IP68 |
Country of origin | ID |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |