Proximity sensor, XS7E1A1DAL01M12, Schneider Electric
The XS range is an offer of inductive proximity sensors for the detection, without physical contact, of metal objects. The advantages of inductive detection are numerous, no physical contact with the object to be detected. Thus avoiding wear and enabling detection of fragile or freshly painted objects. High operating rates. Fast response. Excellent resistance to industrial environments (robust products, fully encapsulated in resin). This product is a flat format, 26mm x 26mm x 13mm, flush mountable sensor. It features a plastic case and a remote M12 connector on 0.15m flying lead. It has a sensing distance of 10mm. Two-wire, DC supply, 12V to 24V, NO function. This sensor is ECOLAB certified.