XS7E1A1CAL01M12 | Schneider Electric

Proximity switch, Surface mounting, 1 Form A (N/O), 100 mA, Detection range 10 mm, XS7E1A1CAL01M12

Order No.: 05P8282
EAN: 4099889444261
MPN:
XS7E1A1CAL01M12
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
71.4952 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
71.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
71.4952 €

Proximity sensor, XS7E1A1CAL01M12, Schneider Electric

The XS range is an offer of inductive proximity sensors for the detection, without physical contact, of metal objects. The advantages of inductive detection are numerous, no physical contact with the object to be detected. Thus avoiding wear and enabling detection of fragile or freshly painted objects. High operating rates. Fast response. Excellent resistance to industrial environments (robust products, fully encapsulated in resin). This product is a flat format, 26mm x 26mm x 13mm, flush mountable sensor. It features a plastic case and a remote M12 connector on 0.15m flying lead. It has a sensing distance of 10mm. Two-wire, DC supply, 12V to 24V, NO terminals 1 and 4. This sensor is ECOLAB certified.

Technical specifications
Connection M12-connector
Version Inductive sensor
Detection range 10 mm
Length 26 mm
Assembly Surface mounting
Latching switching function 1 Form A (N/O)
switching current 100 mA
Degree of protection (IP) IP67
Logistics
Country of origin ID
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead