XS7D1A1PAM12 | Schneider Electric

Proximity switch, Surface mounting, 1 Form A (N/O), 100 mA, Detection range 40 mm, XS7D1A1PAM12

Order No.: 05P8276
EAN: 4099889444216
MPN:
XS7D1A1PAM12
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
74.1251 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
74.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
74.1251 €

Proximity sensor, XS7D1A1PAM12, Schneider Electric

This XS flat (80 x 80 x 26 mm) inductive proximity sensor has a PBT case. It has a supply voltage of 12V to 24V DC. This general purpose flat inductive proximity sensor is mountable directly on a surface, thanks to its 4 screw fixing points. It provides mechanical resistance and chemical withstand thanks to PBT case. It has a yellow LED for output status indication for easier sensor setup and troubleshooting. IP67 protection makes this product ready for the harshest environments. It can operate in very cold (-25°C) and hot environments (+70°C). It has a standard M12 connector, compatible with all existing market sensor cabling. It features double insulation for better people and system protection from electrical shocks. It is C-Tick, ECOLAB, CSA, UL certified.

Technical specifications
Connection M12-connector
Version Inductive sensor
Detection range 40 mm
Length 80 mm
Assembly Surface mounting
Latching switching function 1 Form A (N/O)
switching current 100 mA
Degree of protection (IP) IP67
Logistics
Country of origin ID
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead