XS7D1A1CAM12 | Schneider Electric

Proximity switch, Surface mounting, 1 Form A (N/O), 100 mA, Detection range 40 mm, XS7D1A1CAM12

Order No.: 05P8262
EAN: 4099889444094
MPN:
XS7D1A1CAM12
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
95.2238 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
95.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
95.2238 €

Proximity sensor, XS7D1A1CAM12, Schneider Electric

The XS range is an offer of inductive proximity sensors for the detection, without physical contact, of metal objects. The advantages of inductive detection are numerous, no physical contact with the object to be detected. Thus avoiding wear and enabling detection of fragile or freshly painted objects. High operating rates. Fast response. Excellent resistance to industrial environments (robust products, fully encapsulated in resin). This product is a flat format, 80mm x 80mm x 26mm, flush mountable sensor. It features a plastic case and a M12 connector. It has a sensing distance of 40mm. Two-wire, DC supply, 12V to 24V, NO terminals 1 and 4. This sensor is ECOLAB certified.

Technical specifications
Connection M12-connector
Version Inductive sensor
Detection range 40 mm
Length 80 mm
Assembly Surface mounting
Latching switching function 1 Form A (N/O)
switching current 100 mA
Degree of protection (IP) IP67
Logistics
Country of origin ID
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead