XS7C4A1MPU78 | Schneider Electric
Proximity switch, Surface mounting, 1 Form A (N/O) + 1 Form B (N/C), 200 mA, Detection range 15 mm, XS7C4A1MPU78
Unit Price (€ / pc.)
130.9952 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Connection | 7/8"16 UNF plug | |
Version | Inductive sensor | |
Detection range | 15 mm | |
Length | 40 mm | |
Assembly | Surface mounting | |
Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) | |
switching current | 200 mA | |
Degree of protection (IP) | IP65/IP67/IP69K |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |