XS7C4A1MPP20 | Schneider Electric

Proximity switch, Surface mounting, 1 Form A (N/O) + 1 Form B (N/C), 200 mA, Detection range 15 mm, XS7C4A1MPP20

Order No.: 05P8259
EAN: 4099889444070
MPN:
XS7C4A1MPP20
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
106.4931 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
106.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
106.4931 €

Proximity sensor, XS7C4A1MPP20, Schneider Electric

The XS range is an offer of inductive proximity sensors for the detection, without physical contact, of metal objects. The advantages of inductive detection are numerous, no physical contact with the object to be detected. Thus avoiding wear and enabling detection of fragile or freshly painted objects. High operating rates. Fast response. Excellent resistance to industrial environments (robust products, fully encapsulated in resin). This product is a 40mm x 40mm x 117mm format sensor, flush mountable in metal. It features a plastic case with a plug-in 5 position turret head and a ISO M20 cable entry. It has a sensing distance of 15mm. Two-wire, AC and DC supply, 24V to 240V, NO or NC function programmable.

Technical specifications
Connection screw connection
Version Inductive sensor
Detection range 15 mm
Length 40 mm
Assembly Surface mounting
Latching switching function 1 Form A (N/O) + 1 Form B (N/C)
switching current 200 mA
Degree of protection (IP) IP65/IP67/IP69K
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead