XS7C1A1PBM8 | Schneider Electric

Proximity switch, Surface mounting, 1 Form B (N/C), 100 mA, Detection range 15 mm, XS7C1A1PBM8

Order No.: 05P8243
EAN: 4099889443912
MPN:
XS7C1A1PBM8
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
57.4651 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
57.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
57.4651 €

Proximity sensor, XS7C1A1PBM8, Schneider Electric

This XS flat (40 x 40 x 15 mm) inductive proximity sensor has a PBT case. It has a supply voltage of 12V to 24V DC. This general purpose flat inductive proximity sensor is mountable directly on a surface, thanks to its 4 screw fixing points. It provides mechanical resistance and chemical withstand thanks to PBT case. It has a yellow LED for output status indication for easier sensor setup and troubleshooting. IP67 protection makes this product ready for the harshest environments. It can operate in very cold (-25°C) and hot environments (+70°C). It has a standard M8 connector, compatible with all existing market sensor cabling. It is C-Tick, ECOLAB, CSA, UL certified.

Technical specifications
Connection M8-connector
Version Inductive sensor
Detection range 15 mm
Length 40 mm
Assembly Surface mounting
Latching switching function 1 Form B (N/C)
switching current 100 mA
Degree of protection (IP) IP67
Logistics
Country of origin ID
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead