XS7C1A1PAM8 | Schneider Electric

Proximity switch, Surface mounting, 1 Form A (N/O), 100 mA, Detection range 15 mm, XS7C1A1PAM8

Order No.: 05P8239
EAN: 4099889443875
MPN:
XS7C1A1PAM8
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
78.2544 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
78.25 € *
Price list
Quantity
Price per unit*
1 pcs.
78.2544 €
5 pcs.
73.5539 €
15 pcs.
70.7455 €
50 pcs.
67.6158 €
150 pcs.
64.7955 €
*incl. VAT plus shipping costs
**Subject to prior sale

Proximity sensor, XS7C1A1PAM8, Schneider Electric

This XS flat (40 x 40 x 15 mm) inductive proximity sensor has a PBT case. It has a supply voltage of 12V to 24V DC. This general purpose flat inductive proximity sensor is mountable directly on a surface, thanks to its 4 screw fixing points. It provides mechanical resistance and chemical withstand thanks to PBT case. It has a yellow LED for output status indication for easier sensor setup and troubleshooting. IP67 protection makes this product ready for the harshest environments. It can operate in very cold (-25°C) and hot environments (+70°C). It has a standard M8 connector, compatible with all existing market sensor cabling. It is C-Tick, ECOLAB, CSA, UL certified.

Technical specifications
Connection M8-connector
Version Inductive sensor
Detection range 15 mm
Length 40 mm
Assembly Surface mounting
Latching switching function 1 Form A (N/O)
switching current 100 mA
Degree of protection (IP) IP67
Logistics
Country of origin ID
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead