XS7C1A1DAL10 | Schneider Electric
Proximity switch, Surface mounting, 1 Form A (N/O), 100 mA, Detection range 15 mm, XS7C1A1DAL10
Unit Price (€ / pc.)
89.0001 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Connection | cable connection | |
Version | Inductive sensor | |
Detection range | 15 mm | |
Length | 40 mm | |
Assembly | Surface mounting | |
Latching switching function | 1 Form A (N/O) | |
switching current | 100 mA | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | ID |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |