XS630B4MBU20 | Schneider Electric
Proximity switch, built-in mounting M30, 1 Form B (N/C), 200 mA, Detection range 22 mm, XS630B4MBU20
Unit Price (€ / pc.)
93.5221 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Connection | 1/2"20 UNF plug | |
Version | Inductive sensor | |
diameter | 30 mm | |
Detection range | 22 mm | |
Length | 74 mm | |
Assembly | built-in mounting M30 | |
Latching switching function | 1 Form B (N/C) | |
switching current | 200 mA | |
Degree of protection (IP) | IP67/IP69K |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |