XS630B1DBL2 | Schneider Electric

Proximity switch, built-in mounting M30, 1 Form B (N/C), 100 mA, Detection range 15 mm, XS630B1DBL2

Order No.: 05P8150
EAN: 4099889443035
MPN:
XS630B1DBL2
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
74.3274 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
74.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
74.3274 €

Proximity sensor, XS630B1DBL2, Schneider Electric

This XS cylindrical (M30 thread) inductive proximity sensor has a PPS sensing face and a nickel plated brass case. It has a supply voltage of 12V to 48V DC. This general purpose threaded cylindrical inductive proximity sensor is flush mountable and has an increased sensing range. It is mountable directly on a surface or bracket, thanks to its outer thread and twin nuts. Corrosion-resistant and non-magnetic nickel plated brass provides magnetic shielding to the sensor, better accuracy and immunity to magnetic disturbance. It has an annular LED for easy sensor status viewing, setup and troubleshooting. IP65, IP68 and IP69K protection makes this product ready for the harshest environments. It can operate in very cold (-25°C) and hot environments (+70°C). It features double insulation for better people and system protection from electrical shocks. It is CSA, UL certified.

Technical specifications
Connection cable connection
Version Inductive sensor
diameter 30 mm
Detection range 15 mm
Length 62 mm
Assembly built-in mounting M30
Latching switching function 1 Form B (N/C)
switching current 100 mA
Degree of protection (IP) IP68/IP69K
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead