XS618B4MAL2 | Schneider Electric

Proximity switch, built-in mounting M18, 1 Form A (N/O), 200 mA, Detection range 12 mm, XS618B4MAL2

Order No.: 05P8129
EAN: 4099889442847
MPN:
XS618B4MAL2
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
97.1159 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
97.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
97.1159 €

Proximity sensor, XS618B4MAL2, Schneider Electric

The XS range is an offer of inductive proximity sensors for the detection, without physical contact, of metal objects. The advantages of inductive detection are numerous, no physical contact with the object to be detected. Thus avoiding wear and enabling detection of fragile or freshly painted objects. High operating rates. Fast response. Excellent resistance to industrial environments (robust products, fully encapsulated in resin). This product is a cylindrical, long case, non flush mountable sensor. Diameter 18mm, threaded M18 x 1. It features a nickel plated brass case and a 2m long PvR cable. It has a sensing distance of 12mm. Two-wire, AC or DC supply, 24V to 240V, NO function.

Technical specifications
Connection cable connection
Version Inductive sensor
diameter 18 mm
Detection range 12 mm
Length 60 mm
Assembly built-in mounting M18
Latching switching function 1 Form A (N/O)
switching current 200 mA
Degree of protection (IP) IP68/IP69K
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead