XS618B3DAL2 | Schneider Electric

Proximity switch, built-in mounting M18, 1 Form A (N/O), 100 mA, Detection range 8 mm, XS618B3DAL2

Order No.: 05P8123
EAN: 4099889442809
MPN:
XS618B3DAL2
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
54.9423 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
54.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
54.9423 €

Proximity sensor, XS618B3DAL2, Schneider Electric

This XS cylindrical (M18 thread) inductive proximity sensor has a PPS sensing face and a nickel plated brass case. It has a supply voltage of 12V to 24V DC. This general purpose threaded cylindrical inductive proximity sensor is flush mountable and has an increased sensing range. It is mountable directly on a surface or bracket, thanks to its outer thread and twin nuts. Corrosion-resistant and non-magnetic nickel plated brass provides magnetic shielding to the sensor, better accuracy and immunity to magnetic disturbance. It has an annular LED for easy sensor status viewing, setup and troubleshooting. IP65, IP68 and IP69K protection makes this product ready for the harshest environments. It can operate in very cold (-25°C) and hot environments (+70°C). It features double insulation for better people and system protection from electrical shocks. It is CSA, UL certified.

Technical specifications
Connection cable connection
Version Inductive sensor
diameter 18 mm
Detection range 8 mm
Length 39 mm
Assembly built-in mounting M18
Latching switching function 1 Form A (N/O)
switching current 100 mA
Degree of protection (IP) IP68/IP69K
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead