XS618B2PAL01M12 | Schneider Electric

Proximity switch, built-in mounting M18, 1 Form A (N/O), 100 mA, Detection range 9 mm, XS618B2PAL01M12

Order No.: 05P8121
EAN: 4099889442786
MPN:
XS618B2PAL01M12
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
105.9814 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
105.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
105.9814 €
Technical specifications
Connection M12-connector
Version Inductive sensor
diameter 18 mm
Detection range 9 mm
Length 64 mm
Assembly built-in mounting M18
Latching switching function 1 Form A (N/O)
switching current 100 mA
Degree of protection (IP) IP67/IP69K
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead