XS618B1PAL01C | Schneider Electric

Proximity switch, built-in mounting M18, 1 Form A (N/O), 200 mA, Detection range 8 mm, XS618B1PAL01C

Order No.: 05P8102
EAN: 4099889442601
MPN:
XS618B1PAL01C
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
109.6704 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
109.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
109.6704 €
Technical specifications
Connection valve connector
Version Inductive sensor
diameter 18 mm
Detection range 8 mm
Length 62 mm
Assembly built-in mounting M18
Latching switching function 1 Form A (N/O)
switching current 200 mA
Degree of protection (IP) IP68/IP69K
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead