XS608B1NAL2 | Schneider Electric

Proximity switch, built-in mounting M8, 1 Form A (N/O), 200 mA, Detection range 2.5 mm, XS608B1NAL2

Order No.: 05P8001
EAN: 4099889441727
MPN:
XS608B1NAL2
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
66.8423 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
66.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
66.8423 €

Proximity sensor, XS608B1NAL2, Schneider Electric

This XS cylindrical (M8 thread) inductive proximity sensor has a PPS sensing face and a stainless steel grade 303 case. It has a supply voltage of 12V to 48V DC. This general purpose threaded cylindrical inductive proximity sensor is flush mountable and has an increased sensing range. It is mountable directly on a surface or bracket, thanks to its outer thread and twin nuts. Non-magnetic 303 stainless steel provides magnetic shielding to the sensor, better accuracy and immunity to magnetic disturbance. It has an annular LED for easy sensor status viewing, setup and troubleshooting. IP65 and IP67 protection makes this product ready for the harshest environments. It can operate in very cold (-25°C) and hot environments (+70°C). It features double insulation for better people and system protection from electrical shocks. It is CSA, UL certified.

Technical specifications
Connection cable connection
Version Inductive sensor
diameter 8 mm
Detection range 2.5 mm
Length 51 mm
Assembly built-in mounting M8
Latching switching function 1 Form A (N/O)
switching current 200 mA
Degree of protection (IP) IP67
Logistics
Country of origin ID
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead