XS606B1DAL2 | Schneider Electric
Proximity switch, built-in mounting Ø 6.5 mm, 1 Form A (N/O), 48 V (DC), 100 mA, Detection range 2.5 mm, XS606B1DAL2
Unit Price (€ / pc.)
74.2322 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Connection | cable connection | |
Version | Inductive sensor | |
diameter | 6.5 mm | |
Detection range | 2.5 mm | |
Length | 51 mm | |
Assembly | built-in mounting Ø 6.5 mm | |
Latching switching function | 1 Form A (N/O) | |
Switching Voltage (DC) | 48 V | |
switching current | 100 mA | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |