XS518BLNAM12 | Schneider Electric

Proximity switch, built-in mounting M18, 1 Form A (N/O), 200 mA, Detection range 5 mm, XS518BLNAM12

Order No.: 05P7927
EAN: 4099889441116
MPN:
XS518BLNAM12
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
53.2525 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
53.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
53.2525 €

Proximity sensor, XS518BLNAM12, Schneider Electric

This XS cylindrical (M18 thread) inductive proximity sensor has a PPS sensing face and a nickel plated brass case. It has a supply voltage of 12V to 48V DC. This general purpose threaded cylindrical inductive proximity sensor is flush mountable. It is mountable directly on a surface or bracket, thanks to its outer thread and twin nuts. Corrosion-resistant and non-magnetic nickel plated brass provides magnetic shielding to the sensor, better accuracy and immunity to magnetic disturbance. It has 4 LED viewports for easy sensor status viewing, setup and troubleshooting. IP65, IP68 and IP69K protection makes this product ready for the harshest environments. It can operate in very cold (-25°C) and hot environments (+70°C). It has a standard M12 connector, compatible with all existing market sensor cabling. It is CCC, CSA, UL certified.

Technical specifications
Connection M12-connector
Version Inductive sensor
diameter 18 mm
Detection range 5 mm
Length 74 mm
Assembly built-in mounting M18
Latching switching function 1 Form A (N/O)
switching current 200 mA
Degree of protection (IP) IP67/IP69K
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead