XS512BSCAM12 | Schneider Electric

Proximity switch, built-in mounting M12, 1 Form A (N/O), 100 mA, Detection range 2 mm, XS512BSCAM12

Order No.: 05P7890
EAN: 4099889440782
MPN:
XS512BSCAM12
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
51.0748 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
51.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
51.0748 €

Proximity sensor, XS512BSCAM12, Schneider Electric

The XS range is an offer of inductive proximity sensors for the detection, without physical contact, of metal objects. The advantages of inductive detection are numerous, no physical contact with the object to be detected. Thus avoiding wear and enabling detection of fragile or freshly painted objects. High operating rates. Fast response. Excellent resistance to industrial environments (robust products, fully encapsulated in resin). This product is a cylindrical, short case, flush mountable sensor. Diameter 12mm threaded M12 x 1. It features a nickel plated brass case and a M12 connector. It has a sensing distance of 2mm. Two-wire, DC supply, 12V to 24V, NO terminals 1 and 4.

Technical specifications
Connection M12-connector
Version Inductive sensor
diameter 12 mm
Detection range 2 mm
Length 50 mm
Assembly built-in mounting M12
Latching switching function 1 Form A (N/O)
switching current 100 mA
Degree of protection (IP) IP67/IP69K
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead