XS508B1NBM8 | Schneider Electric

Proximity switch, built-in mounting M8, 1 Form B (N/C), 200 mA, Detection range 1.5 mm, XS508B1NBM8

Order No.: 05P7820
EAN: 4099889440270
MPN:
XS508B1NBM8
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
58.4052 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
58.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
58.4052 €

Proximity sensor, XS508B1NBM8, Schneider Electric

This XS cylindrical (M8 thread) inductive proximity sensor has a PPS sensing face and a nickel plated brass case. It has a supply voltage of 12V to 24V DC. This general purpose threaded cylindrical inductive proximity sensor is flush mountable. It is mountable directly on a surface or bracket, thanks to its outer thread and twin nuts. High corrosion and impact-resistant nickel plating, keeping aspect and performance of the sensor for a longer time. It has 4 LED viewports for easy sensor status viewing, setup and troubleshooting. IP65 and IP67 protection makes this product ready for the harshest environments. It can operate in very cold (-25°C) and hot environments (+70°C). It has a standard M8 connector, compatible with all existing market sensor cabling. It is CCC, CSA, UL certified.

Technical specifications
Connection M8-connector
Version Inductive sensor
diameter 8 mm
Detection range 1.5 mm
Length 42 mm
Assembly built-in mounting M8
Latching switching function 1 Form B (N/C)
switching current 200 mA
Degree of protection (IP) IP67
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead